Advantech AOM-6731 AI On Modules
Advantech AOM-6731 AOM1.0 Artificial Intelligence (AI) On Modules are powered by a Qualcomm X Elite System-on-Chip (SoC). The SoC features Qualcomm Oryon™ 12 cores in combination with an Andreo Snapdragon X graphics processor unit (GPU) and an Andreo 5th Gen. video processor unit (VPU) graphics engine. Advantech AOM-6731 modules offer PCIe, USB 3.2, Gigabit Ethernet, MIPI-CSI, I2C, SPI, GPIO, and eDP/DP interfaces for embedded applications. Users can pair the AOM-6731 with an Advantech AOM carrier board for faster integration of peripheral devices and a shorter time to market.
Features
- Qualcomm Oryon 12 cores up to 3.4GHz
- Andreo Snapdragon X 5th Gen. GPU, VPU
- Onboard LPDDR5x 16GB, 8533MT/s LPDDR5x
- 1x DP and 1x eDP1.4 for Displays
- 2x USB3.2 Gen2, 4x USB2.0, 3x PCIe Gen3.0, 1x SoundWire, 2x 4wire UART, 1x SPI, 5x GPIO, 2x I2C, 4x MIPI-CSI
- 1x UFS, 1x 4-bit SDIO for storage
- Supports Windows 11
Applications
- Industrial
- AI
Specifications
- SMARC full size
- 0°C to +60°C or -40°C to +85°C operating temperature range
- 71.85W (maximum) power
- Compatible with the AOM-DB6700 carrier board
Block Diagram
Dimensions
Published: 2026-01-06
| Updated: 2026-01-14