Abracon AANI-AP-0251 GNSS L1 Internal Active Patch Antenna

Abracon AANI-AP-0251 GNSS L1 Internal Active Patch Antenna module integrates a patch antenna, LNA, and SAW filter into a single pre-tuned solution, simplifying GNSS system integration. This antenna supports GPS, GLONASS, Galileo, and BeiDou signals to enhance positioning reliability and satellite coverage. The AANI-AP-0251 antenna features a low axial ratio of less than 3dB for precise Right-Hand Circular Polarization (RHCP), helping improve signal quality in multipath environments. It delivers 28 ± 3dB typical LNA gain and a 1.5dB typical noise figure to maximize GNSS sensitivity while maintaining low power consumption. Housed in a compact 32mm x 32mm x 8.8mm package with adhesive or screw-mount options, the module is optimized for space-constrained designs. The AANI-AP-0251 antenna is well-suited for asset tracking, telematics, UAVs, robotics, autonomous vehicles, Real-Time Kinematic (RTK) systems, and other high-precision positioning applications.

Features

  • <3.0dB low axial ratio
  • GPS/GLONASS/Galileo/BeiDou coverage
  • Fully integrated antenna/LNA/SAW front-end
  • 28 ± 3dB high LNA gain
  • 1.5dB typical low noise figure
  • 5 ± 2mA low current consumption
  • Screw-mount
  • Compact 32mm x 32mm x 8.8mm dimensions
  • Customizable cable and connector options

Applications

  • Asset tracking
  • Fleet management
  • Micro-mobility solutions
  • UAVs, robotics, and autonomous vehicles
  • Precision GNSS positioning
  • Mission-critical GNSS timing
  • Geofencing

GNSS Block Diagram

Block Diagram - Abracon AANI-AP-0251 GNSS L1 Internal Active Patch Antenna

Product Dimensions

Mechanical Drawing - Abracon AANI-AP-0251 GNSS L1 Internal Active Patch Antenna
Published: 2026-10-14 | Updated: 2026-10-28