Murata Electronics MYLSM DC-DC Converters
Murata Electronics MYLSM DC-DC Converters offer a 4.5VDC to 17VDC voltage range, a 13.1W power rating, and a 7.9mm x 7.9mm x 2.3mm package. The MYLSM series features a programmable output voltage, On/Off control, and output short circuit protection. MYLSM converters have a surface-mount design for embedded applications and are highly power conversion efficient. Murata Electronics MYLSM DC-DC Converters operate in the -40°C to +85°C temperature range.Specifications
- 4.5VDC to 17VDC input voltage range
- 1VDC to 5.25VDC programmable output voltage range
- Up to 2.5A of output current
- Ultra-small surface mount package
- 7.9mm x 7.9mm x 2.3mm
- 88% high efficiency
- Short circuit protection
- On/off control
- -40°C to +85°C operating temperature range
Simplified Application
Published: 2020-03-11
| Updated: 2025-07-31