Molex Mizu-P25 Miniature Waterproof Connectors
Molex Mizu-P25 Miniature Waterproof Connectors feature IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. The Mizu-P25 family includes two subfamilies: the low-voltage system, which is rated up to 125V, and the high-voltage system, rated up to 250V. Both versions of the Molex Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes, and hinges.Features
- IP67 rating provides complete dustproof and waterproof protection
- Compact size
- Positive locks ensure secure mating retention
- Integral seal stopper feature provides waterproof protection
- Spring-beam terminal design provides high pressure and small deflection for high-vibration applications
- Raised-body male terminal design provides polarization to prevent mismating
Applications
- Commercial vehicles
- Boats
- Motorcycles
- Tractors
- Consumer
- Air conditioner
- Heated toilet seats
- Vending Machines
- Industrial
- LED lighting
- Automotive
- Door electronics
- Lamp mirrors
- Mirror motor harnesses
- Powered rear view mirrors
- Seating
- Steering
- Switches
- Wipers
Specifications
- Contact Resistance: 10mΩ max.
- Dielectric Withstanding Voltage: 500V AC/1 min.
- Insulation Resistance: 250MΩ min.
- Operating Temperature: -40°C to +105°C
Dimensional Comparison
Published: 2014-06-11
| Updated: 2025-03-21