Microchip Technology 32-Bit SAM D Microcontrollers
Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance.The Microchip Technology SAM D5x MCUs feature the 32-bit Arm® Cortex®-M4F processor with Floating Point Unit (FPU) running at up to 120MHz, up to 1MB dual-panel Flash with ECC, and up to 256KB of SRAM with ECC. These devices offer excellent interface options with class-leading power performance and integrated hardware security.
The SAM D1x/2x MCUs are based on an Arm Cortex-M0+ core running at up to 48MHz. These devices offer flexibility and ease of use with optimized architecture and peripheral sets.
Features
- SAM D5x MCUs
- Arm Cortex-M4F core running at 120MHz with single-precision FPU
- Quad Serial Peripheral Interface (QSPI) with Execute in Place (XIP) support
- Supports five low-power modes with class-leading 65µA/MHz active power performance
- Up to two Secure Digital Host Controllers (SDHC) for eMMC/SDIO/SD
- Up to eight SERCOM ports configurable as UART/USART, ISO 7816, SPI or I2C
- Full-Speed USB with embedded host/device
- Dual 12-bit 1Msps ADC with up to 32 channels; dual 12-bit 1Msps DAC
- Integrated security features including AES hardware encryption engines, TRNG, and SHA-based memory integrity checker
- Hardware touch support with QTouch technology PTC supporting up to 256 channels of capacitive touch
- Pin compatibility options with SAM D2x available on select packages
- Packages ranging from 48 to 128 pins
- SAM D1x/2x MCUs
- Arm Cortex-M0+ based MCU running up to 48MHz
- Flash memory densities range from 8KB to 256KB, with SRAM ranging from 2KB to 32KB
- Low power consumption at <70µA/MHz
- Direct Memory Access (DMA) and Event system
- Up to six flexible serial communication modules (SERCOMs) provide peripheral flexibility
- Full Speed USB device and embedded host
- 12-bit Analog-to-Digital Converter (ADC) with up to 20 channels; 10-bit Digital-to-Analog Converter (DAC)
- Hardware touch support with the QTouch® technology Peripheral Touch Controller (PTC)
- Packages ranging from 14 to 64 pins
Applications
- Home automation
- Consumer
- Metering
- Industrial
SAM D5x Block Diagram
Published: 2022-02-15
| Updated: 2022-03-11