MEAN WELL EPP-100 & EPP-150 Single-Output Power Supplies

MEAN WELL EPP-100 and EPP-150 Single-Output Power Supplies provide <0.5W no-load power consumption and high power density in a compact 4" x 2" footprint. The EPP-100 series offers high efficiency of up to 92.5%, and the EPP-150 series offers 93%. These modules feature 90VAC to 264VAC universal AC input, a 12V/0.3A auxiliary output for an external DC fan, a built-in active PFC function, and a power-on LED indicator. Protections include short circuit, overload, overvoltage, and overtemperature. MEAN WELL EPP-100 and EPP-150 Single-Output Power Supplies come with a three-year warranty.

Features

  • Compact 4" x 2" footprint
  • <0.5W no-load power consumption
  • High power density
  • High efficiency up to 92.5% (EPP-100) or 93% (EPP-150)
  • 90VAC to 264VAC universal AC input
  • Built-in active PFC function
  • 12V/0.3A auxiliary output for external DC fan
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • 75W free air convection, 100W with 20CFM forced air (EPP-100)
  • 100W free air convection, 150W with 20CFM forced air (EPP-150)
  • Power-on LED indicator
  • 101.6mm x 50.8mm x 29mm dimensions (L x W x H)
  • UL / CUL / TUV / CB / CE certificates
  • 3-year warranty

Block Diagram

Block Diagram - MEAN WELL EPP-100 & EPP-150 Single-Output Power Supplies
Published: 2018-12-10 | Updated: 2025-12-15