Analog Devices Inc. MAXM15068 Voltage Regulator ICs & Power Modules

Analog Devices Inc. MAXM15068 Voltage Regulator ICs and Power Modules enable cooler, smaller, and simpler power supply solutions. The MAXM15068 is a high-efficiency, synchronous step-down DC-DC module with an integrated controller. It also integrates MOSFETs, compensation components, and an inductor that operates over a wide input voltage range. The module operates from 7.5V to 60V input and delivers up to 200mA output current. It has a programmable output voltage from 5V to 12V. The module significantly reduces design complexity and manufacturing risks and offers a true plug-and-play power/supply solution, reducing time to market.

Features

  • Easy to use
    • Wide 7.5V to 60V input range
    • Adjustable 5V to 12V output
    • ±1.44% feedback accuracy
    • Up to 200mA output-current
    • Internally compensated
    • All ceramic capacitors
  • High efficiency
    • Selectable PWM- or PFM-mode of operation
    • Shutdown current as low as 2.2μA (typical)
  • Flexible design
    • Internal soft-start and pre-bias startup
    • Open-drain power good output (RESET pin)
    • Programmable EN/UVLO threshold
  • Robust operation
    • Hiccup overcurrent protection
    • Overtemperature protection
    • -40°C to +125°C ambient operating temperature
    • -40°C to +150°C junction temperature
  • Rugged
    • Complies with CISPR22 (EN55022) Class B
    • Conducted and radiated emissions
    • Passes drop, shock, and vibration standards: JESD22-B103, B104, B111

Applications

  • Industrial sensors and process control
  • 4mA to 20mA current-loop-powered sensors
  • LDO replacement
  • HVAC and building control
  • Battery-powered equipment
  • General purpose point-of-load

Videos

Typical Application Circuit

Analog Devices Inc. MAXM15068 Voltage Regulator ICs & Power Modules
Published: 2020-02-26 | Updated: 2024-04-23