Analog Devices / Maxim Integrated MAX20429 Evaluation Kit

Analog Devices Inc. MAX20429 Evaluation Kit is a fully assembled and tested application circuit for the MAX20429 dual 6A low-voltage buck converter. The MAX20429 Dual 6A High-Efficiency Low Voltage Buck Converters provides up to 6A (peak) load current per output from 0.5V to 1.5875V in 12.5mV steps and 1.6V to 3.8V in 50mV steps.

ADI MAX20429 Evaluation Kit features automotive-grade components and tests each of the outputs to full load. Various test points and jumpers are included in the kit. The standard MAX20429 Evaluation Kit comes with the MAX20429CAFNA/VY+ installed, which is factory configured for a resistor adjustable output voltage. The default MAX20429 Evaluation Kit resistor divider is bypassed with an output voltage of 0.6V on both VOUT1 and VOUT2.

Features

  • Single supply operation with 3.0V to 5.5V input supply range
  • Individual factory programmable output voltages available from 0.5V to 3.8V
  • Resistor adjustable output voltage
  • Individual output current up to 6A
  • ±1% Output voltage accuracy
  • Frequency-synchronization input
  • Individual enable inputs
  • Individual RESET outputs
  • Jumpers and test points on key nodes for simplified evaluation
  • -40°C to 125°C Automotive temperature range
  • Automotive grade external components
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20429 EV kit
  • 5V, 5A DC power supply (PS1)
  • 2x Digital Multimeters (DMM)
  • Electronic load, 30W capable (EL1)

Kit Schematic

Schematic - Analog Devices / Maxim Integrated MAX20429 Evaluation Kit

PCB Layout

Analog Devices / Maxim Integrated MAX20429 Evaluation Kit
Published: 2021-04-05 | Updated: 2023-04-13