WIZnet Featured Products
W6300-EVB-Pico Evaluation Boards
Based on Raspberry Pi microcontrollers (MCUs) and the W6300 fully hardwired TCP/IP controllers.
W6300 Hardwired Dual TCP/IP Stack Controllers
Internet controllers that support Quad SPI, which can maximize 100Mbps Ethernet communication speed.
WIZPoE-P1 PoE Module
Non-isolated, high-performance PoE module that complies with IEEE802.3af standards.
W5100S/W6100-EVB-Pico2 Evaluation Boards
Based on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100.
W5500-EVB-Pico-POE Evaluation Board
Based on the Raspberry Pi RP2040 microcontroller and a fully hardwired TCP/IP controller W5500.
W5500-EVB-Pico2 Evaluation Board
Based on the Raspberry Pi RP2350 microcontroller and fully hardwired TCP/IP controller W5500.
W55RP20-S2E Pre-Programmed MCU
Features a serial to Ethernet FW and a unique MAC address and is ideal for industrial applications.
W55RP20 Chip
Offers excellent IoT connectivity with advanced security and high-speed data processing.