Vishay Featured Products
M/D55342 Military Thick Film Chip Resistors
Feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier.
IHDM-1107BB-xA Automotive Through-Hole Inductors
Offers high-temperature operation of up to +180°C with no aging & a high isolation rating of 350VDC.
M32159 Thick Film Chip Resistors
Consists of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159.
ISOA200 Thick Film Power Resistors
AEC-Q200-qualified resistors that operate over a -55°C to +150°C temperature range.
WSLF3222 Power Metal Strip® Resistors
12W maximum power rating, ±1% tolerance rating, and a -65°C to +175°C operating temperature range.
RAIK060 Rotational Absolute Inductive Kit Encoders
Features high repeatability, high precision, high resolution, and single or multi-turn variants.
DLA 04051 vPolyTan™ SMT Chip Capacitors
Offers ultra-low ESR, a 4.7μF to 680μF capacitance range, and a 2.5VDC to 63VDC voltage range.