Laird Tflex™ CR550 2-Part Dispensable Gap Filler
Laird Tflex™ CR550 2-Part Dispensable Gap Filler transfers unwanted heat in automotive onboard chargers, control boxes, power modules, and DC/DC inverters. The 1:1 mix is applied through a variety of dispensing equipment, and the A+B putty material cures in place after dispensing and mixing to fill gaps, including large ones. The cost-effective solution offers vertical stability and mid-range thermal conductivity of 5.4W/mK. Laird Tflex CR550 2-Part Dispensable Gap Filler is designed for reliability and withstands the vertical shock and vibration conditions in the automotive industry.
Features
- 5.4W/mK thermal conductivity
- Dispensable and compliant
- Easily reworkable
- Demonstrated thermal and vibration stability
- Easy flow in any dispensing equipment
- A+B putty material cures in place
- Ideal for large gaps
- Meets RoHS and REACH requirements
Applications
- Automotive
- Telecom base stations
- Graphic chips
- Microprocessors
- High-power automotive electronic controls
Additional Resources
Published: 2025-07-23
| Updated: 2026-07-08