Klein Tools Premium Electrical Test Kit

Klein Tools Premium Electrical Test Kit includes a set of 3 tools suitable for various electrical testing and diagnostics. The first tool, the NN320 Digital Multimeter, features a variety of functions and ranges, along with a maximum current rating of 10A, and a maximum voltage rating of 600VAC/VDC. The included NCVT3P voltage tester enables contact-free measurement low-voltage and standard-voltage applications. The third tool, the RT250 GFCI receptacle tester, enables the readout of voltage, wiring condentions, and open wiring faults through a large, backlit LCD. Klein Tools Premium Electrical Test Kit also includes right angle multimeter test leads, as well as batteries for all 3 devices.

Kit Contents

  • NN320 Digital Multimeter
    • Measure up to 600VAC/VDC
    • 10A DC current
    • 2MΩ resistance
    • Suitable to test batteries, diodes, and continuity
    • Includes right-angle test leads
  • NCVT3P Voltage Tester
    • Dual-range capabilities
    • 12-1000VAC
    • 70-1000VAC
    • Bright flashlight
  • RT250 GFCI Receptacle Tester
    • Large backlit LCD
    • Indications for voltage, wiring conditions, and open-neutral / open-ground faults
    • Shows time required to trip GFCI device
  • Batteries for all three devices included
Published: 2022-03-03 | Updated: 2022-03-11