Kinetic Technologies KTS1675E Over-Voltage Protection IC
Kinetic Technologies KTS1675E Over-Voltage Protection IC features high current integrated N-Channel MOSFETs with an ultra-low IN to OUT on-resistance of 20mΩ (typical). Low-voltage systems on the output are protected from voltage supply faults up to +28V. An internal clamp on the input protects the device from surges up to ±100V. An input voltage exceeding the over-voltage threshold causes the internal MOSFETs to turn off, preventing excessive voltage from damaging downstream devices.The KTS1675E has a selectable internal fixed OVLO threshold preset to either 13V or 17V (typical). Also, it supports reverse bias blocking, preventing any voltage present at OUT pin feeding back into IN when the device is in the Off state. The KTS1675E also provides a selectable, always ON, clamped output voltage of 16V or 20V max.
The Kinetic Technologies KTS1675E also features additional protection, including enhanced ESD and thermal to protect against over-load conditions. The device is available in a RoHS and Green compliant 20-bump, 0.4mm pitch, 2.22mm x 1.82mm WLCSP.
Features
- 3.0V to +28V wide input voltage range
- Integrated MOSFET switch 20mΩ typical
- 5A Continuous Current
- VP Select pin
- Over-voltage threshold trip 13V/17V
- VSNS clamp 16V/20V max
- Fast over-voltage response time 100ns
- 160µA (typ.) low quiescent current
- Integrated surge protection up to +/-100V
- Integrated protection
- Thermal shutdown
- Under voltage protection (UVLO)
- Soft-start
- OUT to IN reverse blocking
- EN, VSNS, WRX, and FLAG pins
- Pb-free WLCSP 20-bump, 0.4mm pitch
- -40°C to +85°C temperature range
Applications
- Smartphones and tablets
- Mobile internet devices
- Peripherals
Typical Application
Published: 2022-09-23
| Updated: 2022-09-27