JST Connectors ZRO Board-to-Wire Sealed Connectors
JST Automotive ZRO Board-to-Wire Sealed Connectors are sealed, lever type 48- and 36-circuit interface connectors. The JST ZRO Connectors feature a lever to decrease the connector mating force. This automotive connector series features a 7A power and 5A signal DC current rating with a voltage rating of 50VDC. The ZRO components are heat resistant and operate over a -40°C to +120°C temperature range (including temperature rise in applying electrical current).Features
- Improvement of operability
- Lever decreases connector mating force
- Snap-fit configuration improves workability
- Sealed, a mat seal improves the workability of the wire seal part
- Durable, heat resistant specification corresponding to +120°C
- Reduced waste structure as there is no need for a wire rod pin or the alignment board
Specifications
- Current rating
- 7ADC (power)
- 5ADC (signal)
- 36 or 48 circuits
- 50VDC voltage rating
- 8mΩ maximum initial contact resistance, 16mΩ maximum after environmental tests
- 100MΩ minimum insulation resistance
- 1000VAC dielectric withstanding voltage for 1 minute
- -40°C to +120°C temperature range (including temperature rise in applying electrical current)
- 2.55mm pitch
Published: 2017-05-10
| Updated: 2025-10-08