Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors

Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors feature end-launch and panel end-launch screw-on style connectors, spark plug connectors, and in-series adapters. These rugged modules offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors support 50Ω impedance and a frequency range from DC to 110GHz. The connectors are designed to serve 110GHz (5G) testing requirements for research and development (R&D) lab usage in semiconductor and test and measurement markets.

Features

  • 1mm interface
  • Styles include end-launch, spark plug, panel mount, and adapters
  • 110GHz bandwidth
  • No soldering required

Applications

  • R&D labs
  • Semiconductors
  • Test and measurement

Specifications

  • 1.38 max. VSWR at 110GHz
  • 15dB max. return loss from DC to 67GHz, 10dB max. from 67GHz to 110GHz
  • 0.7dB typical insertion loss
  • 500 minimum cycles durability
Published: 2020-05-26 | Updated: 2024-03-19