Infineon Technologies iMOTION™ IMC300A Motor Control ICs
Infineon Technologies iMOTION™ IMC300A Motor Control ICs are highly integrated ICs for controlling a variable speed motor control system with an additional user-programmable microcontroller. These ICs integrate the required hardware, software, and user program that controls a Permanent Magnet Synchronous Motor (PMSM). The IMC300A ICs provide high flexibility of the motor control system at a low system and development cost. These ICs feature dual-core computation with a Motion Control Engine (MCE) and Arm® Cortex®-M0 based user application controller (MCU).Features
- Dual-core computation, control variable speed motor control system with additional user-programmable MCU
- Highly integrated IC
- Highly flexible motor control system
- Low system and development cost
- Space vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt configuration
- Sensorless and/or hall sensor (analog/digital) based operation
- Integrated and/or external temperature sensor
- Optional boost or totem pole PFC control
- Integrated script language for additional MCE and I/O control
- Flexible host interface options for the motor control command
- High-speed communication interface between MCE and Arm core processor (JCOM)
- Parameter programming and debug support with MCEWizard and MCEDesigner
Specifications
- CPU subsystem
- 32-bit Arm Cortex-M0 core for user application control
- 48MHz/96MHz core/peripherals clock
- On-chip memories, 8Kbyte ROM
- Supply, Reset, and Clock, 3.3V to 5.5V supply with power-on reset and brownout detector
- System control
- Window watchdog
- Real-Time Clock (RTC) module
- Pseudo-random number generator
- Analog frontend peripherals
- 12-bit ADC converter with adjustable gain, up to 1MS/s, and up to 7 analog inputs
- 2 fast analog comparators
- High-speed timers
- 2x Capture Compare Unit with 4 timer channels each (CCU4)
- Up to 96MHz clock
- Input/output lines with individual bit controllability
- Tri-stated in input mode
- Push/pull or open-drain output mode
- Configurable pad hysteresis
- Debug system
- 4 breakpoints and 2 watchpoints
- Arm Serial Wire Debug (SWD) and Single-Pin Debug (SPD) interfaces
- Independent operation of the MCE
Applications
- Air conditioner
- Refrigerators
Block Diagram
Published: 2020-01-24
| Updated: 2024-09-23