Infineon Technologies EVAL-M7-HVIGBT-INV iMOTION™ MADK Power Board
Infineon Technologies EVAL-M7-HVIGBT-INV iMOTION™ MADK Power Board is a power stage evaluation board for the iMOTION™ Modular Application Design Kit (MADK) platform. It implements a three-phase inverter based on the IKD04N60RC2 TRENCHSTOP™ RC-D2 IGBT (Insulated-Gate Bipolar Transistor).Infineon Technologies EVAL-M7-HVIGBT-INV Power Board, used in conjunction with an iMOTION™ MADK Control Board, enables rapid prototyping of various motor control systems, scalable in power ratings and operating voltages.
The EVAL-M7-HVIGBT-INV Power Board is suitable for driving fans, pumps, and other small motors. The Power Board provides output power up to 200W without any heatsink at 8kHz carrier frequency.
Features
- Demonstrates the IKD04N60RC2 TRENCHSTOP RC-D2 IGBT
- Ready to use power stage to drive 3-phase motor
- Reverse conducting IGBT with a 600V maximum voltage
- 220V nominal input voltage
- Maximum 200W output power without cooling
- Onboard EMI filter
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M7 32pin interface connector
- Cost-efficient inverter design
- High electrical robustness
- Very good EMI performance
Board Layout
Setup Example
Block Diagram
Published: 2021-07-26
| Updated: 2022-03-11