Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs
Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.Infineon offers a comprehensive portfolio of Gate Driver ICs - EiceDRIVER™, optimized for a wide spectrum of applications and diverse switching types like MOSFET, Kelvin-Source MOSFETs and GaN HEMTs.
C7 & C7 Gold (G7)
Infineon CoolMOS C7 MOSFETs are designed for improved performance, and offer substantial efficiency benefits over the whole load range in hard switching applications compared to previous CoolMOS series. C7 MOSFETs provides low RDS(on)/package, and low switching losses to improve efficiency over the full load range. The C7 MOSFETs are optimized for Power Factor Correction (CCM PFC), Two Transistor Forward (TTF), and Solar Boost in applications like Solar, Server, Telecom, and UPS.
Learn More About
Infineon CoolMOS C7 MOSFETs
Infineon CoolMOS C7 Gold (G7) MOSFETs are housed in the SMD TO-Leadless (TOLL) package using the Kelvin source concept. The G7 MOSFETs combine improved 600V and 650V CoolMOS G7 technology, 4-pin Kelvin source capability, and the improved thermal properties of the TO-Leadless package. This enables an SMD solution for high current hard switching topologies like power factor correction (PFC) up to 3kW. For the 600V CoolMOS G7, the MOSFETs can be used for resonant circuits like high end LLC.
Learn More About
Infineon CoolMOS G7 MOSFETs
CFD7
Infineon CoolMOS CFD7 MOSFETs offer high voltage superjunction MOSFET technology with an integrated fast body diode. The CFD7 MOSFETs are an suitable for resonant topologies in high-power SMPS applications like servers, telecom, and EV charging stations. The CFD7 comes with reduced gate charge (Qg), improved turn-off behavior and a reverse recovery charge (Qrr), and low reverse recovery time (trr). These features make CoolMOS CFD7 highly efficient with best-in-class reliability in soft switching topologies. Applications include LLC and ZVS phase-shift full-bridge. In addition, CoolMOS™ CFD7 enables higher power density thanks to its optimized RDS(on).
Learn More About
Infineon CoolMOS CFD7 MOSFETs
P7
Infineon CoolMOS P7 MOSFETs deliver an effective price/performance ratio with excellent ease-of-use to address challenges in various applications. The 700V and 800V CoolMOS P7 power MOSFETs have been developed for flyback-based low-power SMPS applications, including adapter and charger, lighting, audio SMPS, AUX, and industrial power. The 600V CoolMOS P7 power MOSFETs target not only low power but also high-power SMPS applications like solar inverters, servers, telecom, and EV charging stations. The P7 MOSFETs are fully optimized for hard- and soft-switching topologies.
Learn More About
Infineon CoolMOS P7 MOSFETs