HUBER+SUHNER SENCITY® Urban 300 Antenna
HUBER+SUHNER SENCITY® Urban 300 Antenna is an indoor/outdoor directional antenna designed for 4G/5G cellular bands. This antenna supports MIMO 2x2 in the cellular bands ranging from 698MHz to 4200MHz and features a plenum-rated cable terminated with a 4310 female connector. Additional features include a half-power beamwidth of 65°, dual slant polarization, an IP67 rating, and a PIM better than -150dBc at 2x43dBm. HUBER+SUHNER SENCITY Urban 300 Antenna has 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.
Features
- Indoor/outdoor directional antenna for 4G/5G cellular bands
- Supports MIMO 2x2 in the cellular bands from 698MHz to 4200MHz
- Dual slant polarization
- Plenum-rated cable terminated with 4310 female connector
Specifications
- Gain of 7dBi
- IP67 rating
- 65° half power beamwidth
- 50Ω impedance rating
- 50W maximum composite power
- 2 ports
- 260mm x 200mm x 90mm dimensions
- PIM better than -150dBc at 2x43dBm
- -40°C to +70°C operating temperature range
Additional Resources
Published: 2025-12-09
| Updated: 2025-12-22