Honeywell Sensing & Control SSC Ultra-Low Pressure Sensors

Honeywell SSC TruStability® Ultra-Low Pressure Sensors offer sensing performance of ±2.5mbar to ±40mbar (±1 in water to ±30 in water). Honeywell SSC series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Features

  • 3V or 5V operating supply voltage
  • Measures pressure ranges from 60mbar to 10bar (1psi to 150psi)
  • ±2.5mbar to ±40mbar (±1 in water to ±30 in water)

Applications

  • Medical
  • Industrial
Published: 2011-09-15 | Updated: 2022-03-11