Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors

Hirose Electric TB4 1.0mm FPC/FFC-to-Board Connectors are high-performance, automotive-grade components with a 1.0mm pitch and a center-lock design. These connectors are engineered to meet automotive industry standards. The devices ensure vibration and heat resistance while delivering high contact reliability through a two-point contact design. The FPC/FFC connection and compact design of the TB4 simplify assembly while ensuring safety with electric shock prevention and misinsertion protection. The TB4 series from Hirose supports two key-code types (black and gray) and is ideal for automotive batteries, construction equipment, and agricultural equipment.

Features

  • FPC/FFC direct connection design simplifies assembly and reduces size and weight
  • Highly reliable connector satisfying automotive requirements for vibration and heat resistance and meets USCAR-2 compliance
  • High contact reliability due to the two-point contact design
  • Safe design prevents electric shock and misinsertion
  • Supports two key code types (black and gray) for secure and error-free connections

Applications

  • Automotive batteries
  • Construction equipment
  • Agriculture equipment

Specifications

  • 1.0A rated current
  • 100VAC/DC rated voltage
  • -40°C to +125°C operating temperature range
  • 25mΩ maximum contact resistance
  • 500VAC withstanding voltage for 1 minute
  • 100MΩ minimum (500VDC) insulation resistance
  • 10x mating durability

Videos

Mating Examples

Infographic - Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors
Published: 2025-02-21 | Updated: 2026-08-12