FCL Components FBR51 Latching Compact High Power Relays

FCL Components FBR51 Latching Compact High Power Relays for automotive applications are magnetically-latched PCB relays that offer a constant current rating of 30A and an increased ambient temperature range up to +125°C. The components feature two coils with set and reset function. The FBR51 Series power relays from FCL Components are also surface mountable and reflow solderable.

Features

  • Magnetically latched PCB relay
  • Increased ambient temperature range up to +125°C
  • Two coils with set and reset function
  • Reflow soldering capable
  • Two types of contact materials
  • RoHS compliant

Specifications

  • 1 form C configuration
  • 25A contact rating at 14VDC
  • 30A/1 hour maximum carrying current
  • 16VDC maximum switching voltage
  • 35A maximum switching current
  • -40°C to +125°C operating temperature range
  • 1 x 106 mechanical operations
  • 100MΩ minimum insulation resistance at 500VDC
  • 500VAC (50/60Hz) dielectric strength, 1 minute
  • 12.1mm x 15.5mm x 13.7mm in dimension
  • 6g in weight
Published: 2013-03-07 | Updated: 2024-02-29