1.6 mm Common Mode Filter Chokes

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 8.039In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
Bourns Common Mode Chokes / Filters 90uH 25% 14.566In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1206 260mA 600Ohm 100MHz AECQ2 9.948In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount WE-CNSW SMD/SMT 362 nH 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 105.3uH 90mA 6000 kOhm AECQ200 4.666In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount WE-CNSW SMD/SMT 105 uH 6 kOhms 90 mA 5.5 Ohms - 40 C + 125 C 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15.075In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 226nH DCR=.26Ohms 1.825In Stock
2.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 1206USB SMD/SMT 226 nH 1.11 kOhms 600 mA 260 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 1.83 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Electronics Common Mode Chokes / Filters 2.898In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel DLP31 SMD/SMT 320 Ohms 25 % 80 mA 3.5 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Film
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 179In Stock
2.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 360uH 25% 1.838In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216A SMD/SMT 360 Ohms 25 % 300 mA 600 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 6.551In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 8.866In Stock
73.400On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 32.395In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel DLW31 SMD/SMT 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Vishay / Dale Common Mode Chokes / Filters 1K Ohms 20% 3.475In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 1 kOhms 20 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 600 Ohms 20% 3.062In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200 30.637In Stock
22.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CNSW SMD/SMT 111 nH 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1206 200mA 2200Ohm 100MHz AECQ2 80.263In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CNSW SMD/SMT 2.578 uH 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 10.941In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 260 OHM 50V 6.995In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount DLW31 SMD/SMT 260 Ohms 25 % 310 mA 50 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 600 OHM 50V 4.379In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel DLW31 SMD/SMT 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 623nH DCR=.44Ohms 11.366In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 1206USB SMD/SMT 623 nH 2.24 kOhms 500 mA 440 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 1.83 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters CMC Inductors 5.915In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216 SMD/SMT 1 kOhms 25 % 230 mA 1 Ohms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 2.2KOhm 30% 100MHz 22.653In Stock
84.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 600Ohm 30% 100MHz 6.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216 SMD/SMT 600 Ohms 25 % 300 mA 800 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC Inductors 9.115In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216 SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 2200uH 25% 9.895In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216A SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip