- 40 C SOIC-14 Analogue Switch ICs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.537In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066AD A 595 A 595-SN74LV4066AD 3.125In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4016BT/SOT108/SO14 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 350 Ohms 3 V 15 V 30 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7.313In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4.172In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 167In Stock
Min.: 1
Mult.: 1
Max.: 167

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4611 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 181In Stock
Min.: 1
Mult.: 1
Max.: 181

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG200A Tube
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1.881In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-14 ANALOG SWITCH IC 593In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel 2 x SPDT 50 Ohms 13 V 36 V 15 V 15 V 150 ns 130 ns - 40 C + 85 C DG Tube
Nexperia Analogue Switch ICs 74LVC4066D/SOT108/SO14 18.655In Stock
7.500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 755In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 527In Stock
7.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switches 1.131In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1.698In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D/SOT108/SO14 2.536In Stock
5.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066D/SOT108/SO14 9.236In Stock
10.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 95In Stock
Min.: 1
Mult.: 1
Max.: 95

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 195In Stock
Min.: 1
Mult.: 1
Max.: 195

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 350In Stock
Min.: 1
Mult.: 1
Max.: 350

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 120In Stock
Min.: 1
Mult.: 1
Max.: 120

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4616 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches 187In Stock
Min.: 1
Mult.: 1
Max.: 187

SMD/SMT SOIC-14 4 Channel 4 x SPST 70 Ohms 2 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4620 Tube
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14
40.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D/SOT108/SO14 500In Stock
108.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT/SOT108/SO14
54.025Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 155 Ohms 3 V 15 V 30 ns 140 ns - 40 C + 85 C Reel, Cut Tape, MouseReel