Würth Elektronik WL-OCHS High-Speed Optocouplers
Würth Elektronik WL-OCHS High-Speed Optocouplers are designed to expand the portfolio with reliable galvanic isolation solutions for fast digital communication. These optocouplers support data rates from 1MBd up to 10MBd combines fast switching times from 20 ns to 800 ns for precise signal transmission. The WL-OCHS optocouplers offer high isolation voltages of 3750VRMS and 5000VRMS. With high noise immunity enabled by strong CMTI performance and low internal coupling capacitance, WL-OCHS is well suited for applications such as industrial controls and automation.
Features
- High-speed optocoupler family
- 1MBd to 10MBd data rates
- 20ns to 800ns fast switching times
- Reliable galvanic isolation
- 3750VRMS and 5000VRMS isolation voltage
- High noise immunity
- High CMTI performance
- Low internal coupling capacitance
- DIP 8
- DIP 8 slim
- SOP5
- SOP8
Applications
- High-speed digital signal transmission
- Interface isolation (e.g., UART, SPI, RS-232, and RS-485)
- Switching power supplies and power electronics
- Industrial controls and automation
- Microcontroller and embedded systems
Published: 2026-07-31
| Updated: 2026-08-11