Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs
Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs are designed in the smallest SMD package with innovative ChipLED technology, which opens the way to smaller products of higher performance, more flexibility in design, and enhanced applications. The 0603 LED is an ideal solution for small-scale, high-brightness products that are expected to work reliably in an arduous environment. Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs features a super-thin package, exceptional brightness, and an extremely wide viewing angle in shades of yellow, soft orange, yellow/green, true green, super red, blue, and white.Features
- Common
- High efficient AllnGaP and InGaN technology
- Super thin ChipLED with exceptional brightness
- High-reliability PCB based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC Level 2a
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- White LEDs
- 1.6mm x 0.8mm x 0.55mm (L x W x H)
- -20°C to +80°C temperature range
- EIA standard package
- ESD-sensitive device
- Color LEDs
- 1.6mm x 0.8mm x 0.8mm (L x W x H)
- -55°C to +85°C temperature range
- InGaN blue available with protection diode, device type VLMB1310 with HBM 8000V
- Extremely wide 130° viewing angle
Applications
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Traffic displays
View Results ( 8 ) Page
| Part Number | Datasheet | Illumination Colour | If - Forward Current |
|---|---|---|---|
| VLMB1300-GS08 | ![]() |
Blue | 20 mA |
| VLMB1310-GS08 | ![]() |
Blue | 20 mA |
| VLMW1300-GS08 | ![]() |
Cool White | 5 mA |
| VLMG1300-GS08 | ![]() |
Yellow, Green | 20 mA |
| VLMO1300-GS08 | ![]() |
Orange | 20 mA |
| VLMTG1300-GS08 | ![]() |
Green | 20 mA |
| VLMY1300-GS08 | ![]() |
Yellow | 20 mA |
| VLMS1300-GS08 | ![]() |
Red | 20 mA |
Published: 2012-02-29
| Updated: 2023-09-05