ROHM Semiconductor BD9B306ANF-Z DC/DC Converter
ROHM Semiconductor BD9B306ANF-Z DC/DC Converter is a single synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs. This converter provides up to 3A of current and offers high-accuracy output voltage due to its ±1% reference voltage. The BD9B306ANF-Z DC/DC converter features a fast transient response due to a constant on-time control system. This converter supports light-load mode control to improve efficiency under light-load conditions, and the power good function enables the system to control the sequence. The BD9B306ANF-Z DC/DC converter achieves high power density and offers a small footprint on the PCB by employing a 6-pin 1.5mm x 1.5mm small package. Typical applications include printers, OA equipment, storage devices, video surveillance, distributed power supply, and secondary power supply.
Features
- Single synchronous buck DC/DC converter
- Constant on-time control
- Light load mode control
- ±1% reference voltage accuracy
- 100% duty cycle
- Power good output
- Output discharge function
- Over Voltage Protection (OVP)
- Over Current Protection (OCP)
- Short Circuit Protection (SCP)
- Thermal Shutdown Protection (TSD)
- Under Voltage Lockout Protection (UVLO)
- RoHS compliant
Applications
- Printer and OA equipment
- Laptop PC/tablet PC/server
- Storage device (HDD/SSD)
- Step-down power supply for SoC, FPGA, and microprocessor
- Video surveillance
- Distributed power supply
- Secondary power supply
Specifications
- 2.7V to 5.5V input voltage range
- 0.6V to 4V output voltage range
- 3A (maximum) output current
- 2.2MHz (typical) switching frequency
- 25mΩ (typical) high-side FET ON resistance
- 25mΩ (typical) low-side FET ON resistance
- 0μA (typical) shutdown current
- 4μA (typical) quiescent current at no load
Typical Application Circuit
Block Diagram
Dimensions