NXP Semiconductors NTAG-X-DNA-EVAL Development Kit
NXP Semiconductors NTAG-X-DNA-EVAL Development Kit allows a seamless evaluation of the NTAG X DNA secure-connected tag. The flexible and easy-to-use development kit is compatible with various platforms like Arduino, Raspberry Pi, and any MCUs through a direct I²C connection.
The NTAG X DNA EVAL performs demonstrations and develops and tests secure authentication applications.
The NXP NTAG X DNA support package encapsulates the tools required to evaluate, prototype, and implement the final NTAG X DNA NFC, IoT, or other applications.
Features
- Advanced security
- Common criteria Evaluation Assurance Level (EAL) 6+ certified
- Secure companion chip to standard MCU or MPU
- EdgeLock 2GO support for certificate generation and certificate delivery
- NFC interface
- ISO/IEC 14443-4 (fully NFC Forum Type 4 tag compliant)
- 7-byte UID or 10-byte UID
- Silent mode
- Host interface
- I2C target
- 2 x GPIOs
- Power downstream up to 20mW
- 1.1V and 1.8V support lower power classes
- Data rate of up to 848kbit/s for NFC/1MHz for I2C
- -40°C to +105°C temperature
- Cryptographic algorithms
- Asymmetric, symmetric, and mutual authentication key management, key provisioning via PKI support for multiple crypto primitives
- RNG (NIST SP800-90B)
- SHA-256/384, HMAC, and HKDF (RFC5869)
- AES-128/256 (ECB, CBC, CMAC, CCM, and GCM)
- ECDSA and ECDH over NIST P-256 and Brainpool P256r1
- Asymmetric, symmetric, and mutual authentication key management, key provisioning via PKI support for multiple crypto primitives
- Memory
- Up to 16kB
- ISO 7816 file-based system
- Nonreversible monotonic counter
- Package
- Industrial grade HVQFN20
- Small form factor of WLCSP16, FFC (wafer delivery), FFC package will not have an I2C interface
Applications
- Industrial
- Batteries
- Building and home automation
- Building security and surveillance
- EV Supply Equipment (EVSE)
- Healthcare
- Retail
- Consumer
- Gaming accessories
- Major home appliances
- Mobile accessories
- Small and medium appliances
Kit Contents
- 3x NTAG X DNA eval boards
- 1x level shifter
- 6x connecting wires male to female
Block Diagram
Layout
Published: 2025-07-02
| Updated: 2026-07-24