Pasternack SMC Connectors
Pasternack SMC Connectors are built to the precise specifications of the RF and microwave industry. These connectors are built in jack or plug gender and provide a 50Ω impedance. The SMC connectors are available in straight or right-angle versions, as well as bulkhead, 2-hole panel, 4-hole panel, or mountless options. These connectors offer designs that include clamp/solder, crimp/solder, or solder attachment methods. The SMC connectors offer materials and plating that include gold-plated contacts, nickel-plated or gold-plated brass bodies, and PTFE dielectric insulation. Typical applications include PCB, rack and panel mount, general-purpose test, and custom cable assemblies.
Features
- Jack or plug gender
- 50Ω impedance
- Available in straight or right-angle versions
- Bulkhead, 2-hole panel, 4-hole panel, or mountless options
- Clamp/solder, crimp/solder, or solder attachment methods
- Most of the parts are RoHS- and REACH-compliant
Applications
- PCB
- Rack and panel mount
- General-purpose test
- Custom cable assemblies
Published: 2026-11-03
| Updated: 2026-11-03