Pasternack 7/16 DIN to 7/16 DIN Standard Polarity Adapters
Pasternack 7/16 DIN to 7/16 DIN Standard Polarity Adapters are RF interconnect solutions designed to support strict RF and microwave industry applications requiring reliable 50Ω signal transmission. These adapters offer straight and right-angle configurations that address a wide range of connection requirements. Female-to-female, male-to-female, and male-to-male gender combinations are provided, along with bulkhead and mountless configurations. Select models are available in low-PIM, low-VSWR, and high-performance designs to support demanding RF system installations. Pasternack 7/16 DIN to 7/16 DIN Standard Polarity Adapters include versions with IP67-rated environmental sealing in mated or unmated conditions, providing flexibility for indoor and outdoor deployments.
Features
- Straight and right-angle configuration options
- Female-to-female, male-to-female, and male-to-male connector combinations
- Bulkhead and mountless configuration availability
- Low PIM and low VSWR model options
- High-performance adapter designs available
- RoHS and REACH compliant options
- IP67-protected variants available for environmental sealing
Applications
- RF communication systems
- Microwave systems
- Network equipment interconnects