NXP Semiconductors IW610 M.2 Module

NXP Semiconductors IW610 M.2 Module is based on the IW610 Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio solution. The module provides dual-band wireless connectivity, integrated security, low-power operating modes, Matter over Wi-Fi support, and switchable Bluetooth LE or 802.15.4 operation for connected designs.

The NXP Semiconductors IW610 M.2 Module can connect directly to the i.MX 91 Evaluation Kit or stack on the FRDM-MCXN947 via the compatible FRDM Adapter for M.2 Modules. The module supports wireless prototyping for major home appliances, building security and surveillance, electric vehicle supply equipment, patient monitors, and point-of-sale terminals.

Features

  • IW610 tri-radio solution
    • Wi-Fi 6
    • Bluetooth LE 5.4
    • 802.15.4
  • Wi-Fi 6 extended range
  • Dual carrier modulation
  • Target wait time
  • Low-power Wi-Fi modes
    • Idle mode
    • Standby mode
    • Sleep mode
  • WPA2 and WPA3 security
  • WPA2 and WPA3 security
  • Matter over Wi-Fi support
  • Switchable Bluetooth LE and 802.15.4 operation
  • Integrated power amplifier, low-noise amplifier, and switch
  • Bluetooth LE capabilities
    • High-speed operation
    • Long-range operation
    • Advertising extensions
  • PCB trace antenna on module
  • Wireless connectivity support for MCX N947-based prototyping
  • Direct connectivity with the i.MX 91 evaluation kit

Applications

  • Major home appliances
  • Building security and surveillance
  • EV supply equipment (EVSE)
  • Patient monitor
  • POS terminal

Specifications

  • 1x1 dual-band 2.4GHz and 5GHz Wi-Fi
  • IEEE 802.11a/b/g/n/ax support
  • 256-QAM modulation
  • Channel bandwidth of 20MHz
  • Peak throughput of 114.7Mbit/s
  • Wi-Fi transmit output power of up to +23dBm
  • Integrated radio transmit output power of up to +15dBm
  • Bluetooth LE data rate of 2Mbit/s
NXP Semiconductors IW610 M.2 Module

Application diagram

Application Circuit Diagram - NXP Semiconductors IW610 M.2 Module

Block Diagram

Block Diagram - NXP Semiconductors IW610 M.2 Module

Layout

NXP Semiconductors IW610 M.2 Module
Published: 2026-10-28 | Updated: 2026-10-28