Nexperia NEVB-NCA9700 Evaluation Board

Nexperia NEVB-NCA9700 Evaluation Board is designed to evaluate the NCA9700 level-translating Fm+ I2C bus repeater in a flexible, configurable hardware environment. This board offers switch-configurable capacitive loads that emulate various bus environments, enabling analysis of signal integrity, rise times, and overall system behavior under different loading conditions. The NEVB-NCA9700 evaluation board provides test points for I2C lines and GND, as well as headers for the Port A and Port B interfaces. This board offers configuration jumpers, configurable pull-up resistor networks, and selectable capacitive load options for quick prototyping and system-level evaluation.

Features

  • Evaluate the NCA9700 level-translating Fm+ I2C bus repeater
  • Switch-configurable capacitive loads that emulate various bus environments
  • Enables analysis of signal integrity, rise times, and overall system behavior under different loading conditions
  • Test points for I2C lines and GND
  • Provides headers for the Port A and Port B interfaces
  • Configuration jumpers, configurable pull-up resistor networks, and selectable capacitive load options for quick prototyping and system-level evaluation
Published: 2026-11-13 | Updated: 2026-11-13