Nexperia NEVB-NCA9617 Evaluation Board

Nexperia NEVB-NCA9617 Evaluation Board is designed to evaluate the NCA9617 level-translating Fm+ I2C bus repeater. This board enables seamless prototyping, verification, and validation of I2C level translation and bus-buffering applications across dual-voltage domains. The NEVB-NCA9617 evaluation board includes convenient headers for interfacing, configurable pull-up resistors, and selectable capacitive loads for flexible system evaluation. This board features Fast mode Plus (Fm+) operation up to 1MHz and supports bus capacitance isolation and extension. The NEVB-NCA9617 evaluation board offers glitch-free power-up without requiring specific power-supply sequencing.

Features

  • Level-translating bidirectional Fm+ I2C-bus repeater
  • 0.8V to 5.5V VCCA operating range
  • 2.2V to 5.5V VCCB operating range
  • Up to 1MHz Fast mode Plus (Fm+) operation
  • Open-drain interface with external pull-up resistors populated onboard
  • Active HIGH repeater enable (EN) input referenced to VCCB
  • Supports bus capacitance isolation and extension
  • Configurable pull-up resistor networks on both I2C bus sides
  • Switch-selectable capacitive load options
  • Multiple headers for Port A and Port B interfacing
  • Dedicated test points for SDA, SCL, supply rails, and ground
  • Glitch-free power-up and no specific power supply sequencing required
  • Powered-off high-impedance state on I2C bus lines

Schematic

Schematic - Nexperia NEVB-NCA9617 Evaluation Board
Published: 2026-11-13 | Updated: 2026-11-13