Microchip Technology LAN8814 EDS2 Daughter Card
Microchip Technology LAN8814 EDS2 Daughter Card is a modular development board designed to evaluate the LAN8814 quad Gigabit Ethernet PHY with an EDS2-compatible host platform. The LAN8814 card supports SGMII and QSGMII host interfaces and connects to the EVB-LAN9668 EDS2 or another compatible host through a high-performance, 260-pin SODIMM interface. An integrated 2x2 RJ45 connector provides four 10/100/1000Mbps Ethernet ports with magnetics and status LEDs, while an MDIO interface supports device management.
The Microchip LAN8814 EDS2 Daughter Card integrates power regulation, reset supervision, board-identification memory, and selectable clock circuitry to support development and system operation. The board allows selection between an on-board 25MHz crystal reference and an external 125MHz differential clock reference, as well as 3.3V or 2.5V analog I/O operation. Test points provide access to power rails and IEEE 1588 timestamp signals, while TXP and TXN SMA connectors support QSGMII signal injection during hardware evaluation.
Features
- LAN8814 quad Gigabit Ethernet PHY
- Four 10/100/1000Mbps Ethernet ports
- Integrated 2x2 RJ45 connector
- Integrated magnetics
- Integrated status LEDs
- 260-pin SODIMM EDS2 interface
- MDIO management interface
- IEEE 1588 Precision Time Protocol support
- Timestamp-capture test points
- Interrupt-reset test points
- Selectable clock references
- On-board 25MHz crystal reference
- External 125MHz differential clock reference
- SGMII and QSGMII host interfaces
- Selectable LAN8814 analog I/O voltage
- 3.3V
- 2.5V
- MIC23201 2MHz PWM regulator for 1.1V generation
- MIC2790N reset supervisor
- Red reset LED indicator
- 24AA014H I²C serial EEPROM for board identification
- Green 1.1V power indicator
- Test points for all power rails
- TXP and TXN SMA connectors for QSGMII signal injection
- SODIMM EDS2 Interface Specification compliance
Specifications
- Featured Ethernet PHY
- LAN8814
- Ethernet data rates
- 10Mbps
- 100Mbps
- 1000Mbps
- Ethernet port configuration
- Four ports
- One integrated 2x2 RJ45 connector
- Host interfaces
- SGMII
- QSGMII
- Management interface
- MDIO
- EDS2 host connection
- 260-pin SODIMM interface
- On-board reference-clock frequency of 25MHz
- External differential reference-clock frequency of 125MHz
- Analog I/O voltage options
- 2.5V
- 3.3V
- 80mm x 65.6mm board dimensions
- Board thickness of 1.2mm ± 0.1mm
Required Equipment
- EVB-LAN9668 EDS2 or another compatible EDS2 host board
Kit Contents
- LAN8814 EDS2 daughter card
- Two snap-lock pins
Block Diagram
Layout