Infineon Technologies CoolSiC™ Bidirectional Switches (BDS)
Infineon Technologies CoolSiC™ Bidirectional Switches (BDS) are 750V silicon carbide power devices designed for modern power grids and energy systems. The CoolSiC BDS G2 devices integrate two back-to-back SiC switches in a dual-die, common-drain architecture, replacing two standalone Q-DPAK devices while simplifying system design. Available on-resistance options from 14mΩ to 66mΩ and maximum drain-current ratings from 38A to 157A support different power-conversion requirements.
The Infineon CoolSiC BDS devices implement a 2.3mm-high, top-side-cooled Q-DPAK package that supports conduction cooling and native liquid cooling designs. The low-parasitic package delivers a 66% reduction in parasitics compared to TO-247-4 devices and allows both sides of the PCB to be used more effectively. Short-circuit ruggedness, avalanche testing, and extended overload capability support reliable operation in server power supplies, battery energy-storage systems, DC EV charging, string inverters, commercial HVAC systems, and uninterruptible power supplies.
Features
- CoolSiC BDS G2 silicon carbide technology
- Dual-die, common-drain architecture
- Two back-to-back SiC switches
- Replaces two standalone Q-DPAK devices
- Top-side-cooled Q-DPAK package
- Support for conduction cooling
- Ready for native liquid cooling
- Short-circuit ruggedness of 2μs
- Overload capability at 200°C for 100 hours
- 100% avalanche tested
- 66% lower parasitics compared to TO-247-4 devices
- Compact cell design
- Improved utilization of both PCB sides
- Industrial qualification
- Lead-free and RoHS-compliant construction
Applications
- Server power supply units (PSU)
- Battery energy storage (BESS)
- DC EV charging
- Single-phase string inverter solutions
- Drones
- Commercial HVAC system
- Uninterruptible power supplies (UPS)
Specifications
- On-resistance and drain-current options at 25°C
- IMDQ75B014M2H
- Typical RDS(on) of 14mΩ
- Maximum RDS(on) of 17.5mΩ
- Maximum drain current of 157A
- IMDQ75B022M2H
- Typical RDS(on) of 22mΩ
- Maximum RDS(on) of 27.5mΩ
- Maximum drain current of 105A
- IMDQ75B032M2H
- Typical RDS(on) of 32mΩ
- Maximum RDS(on) of 40mΩ
- Maximum drain current of 74A
- IMDQ75B040M2H
- Typical RDS(on) of 40mΩ
- Maximum RDS(on) of 50mΩ
- Maximum drain current of 61A
- IMDQ75B050M2H
- Typical RDS(on) of 50mΩ
- Maximum RDS(on) of 62.5mΩ
- Maximum drain current of 48A
- IMDQ75B066M2H
- Typical RDS(on) of 66mΩ
- Maximum RDS(on) of 82.5mΩ
- Maximum drain current of 38A
- IMDQ75B014M2H
- Maximum drain-source voltage of 750V
- Maximum breakdown voltage of 840V
- Operating temperature range of -55°C to +175°C
- N-channel polarity
- Q-DPAK package
- Package height of 2.3mm
- Moisture sensitivity level 1