Fairview Microwave RF Couplers

Fairview Microwave RF Couplers feature directional couplers, dual-directional couplers, and unequal-split RF power tapper options. Fairview Microwave RF Couplers offer 50Ω impedance, Type-N and SMA interfaces, 3dB to 30dB coupling values, and 600W maximum power handling. The couplers are designed for power monitoring, test and measurement, and antenna reflection monitoring applications. 

Features

  • Directional couplers
  • Dual-directional couplers
  • Unequal-split RF power tappers

Applications

  • Test and measurement
  • Signal power sampling
  • Power monitoring
  • Automated gain control
  • Antenna reflection monitoring
  • Distributed antenna systems

Specifications

  • Directional couplers
    • 50Ω impedance
    • 1.85mm and 2.92mm options
    • Type-N and SMA interfaces
    • 6dB to 30dB coupling values
    • 0.5MHz to 60GHz frequency coverage
    • 1W to 600W power handling
  • Unequal-split power tappers
    • 50Ω impedance
    • Type-N connectors
    • 3dB to 13dB coupling values
    • 800MHz to 2.5GHz operation range
    • 300W maximum power handling
Published: 2026-10-29 | Updated: 2026-10-29