Quectel FGH200M Wi-Fi® HaLow Module
Quectel FGH200M Wi-Fi® HaLow Module is a long-range, low-power Wi-Fi HaLow module that complies with the IEEE 802.11ah standard. This Wi-Fi HaLow module is an open, standard Wi-Fi technology operating in the license-exempt sub-1GHz range. The FGH200M Wi-Fi® HaLow module operates in the 850MHz to 950MHz frequency band, with channel widths of 1MHz, 2MHz, 4MHz, and 8MHz. This Wi-Fi HaLow module supports USB 2.0, SDIO, and SPI interfaces, with a maximum output power of 26dBm and a theoretical maximum physical rate of 43.3Mbps. The FGH200M Wi-Fi HaLow module is available in an ultra-compact package size of 11mm x 10mm x 2mm and is CE, FCC, IC, and RCM certified.
Features
- Wi-Fi® HaLow module
- 850MHz to 950MHz frequency band
- Ultra-compact size
- AES, SHA-256, SHA-384, SHA-512, WPA3, and OWE encryption mode
- Long-range transmission, low-power consumption, large capacity, and good penetration performance
- Faster time-to-market via simple design
- -40°C to +85°C operating temperature range
- 1km long-range
- 11mm x 10mm x 2mm package size
Specifications
- IEEE 802.11ah WLAN protocol
- 1 x 1 Wi-Fi antenna
- BPSK/QPSK/16QAM/64QAM/256QAM Wi-Fi modulation mode
- 3V to 3.6V, typical 3.3V VBAT power supply voltage range
- VDD_IO: 2.25V to 3.6V, typical 3.3V I/O power supply voltage range
- 802.11ah 43.3Mbps maximum physical rate
- Interfaces:
- 1 x SDIO 2.0/SPI
- 1 x USB 2.0
- 1 x Wi-Fi antenna interface
- View Development Board
Dimensions
Published: 2026-07-02
| Updated: 2026-07-30