Diodes Incorporated API21550 Isolated High-Side/Low-Side Gate Drivers

Diodes Inc. API21550 Isolated High-Side/Low-Side Gate Drivers provide up to 4A/6A peak source/sink driving capability. Depending on the operating conditions, the API21550 offers 5V, 8V, and 12V VDD UVLO options for driving GaN, MOSFET, and IGBT/SIC. The API21550 operates with a maximum VDD supply voltage of 30V, while the input side operates from 3V to 5.5V.

The API21550 is designed to transfer an input signal to an output drive signal with a short propagation delay and minimum pulse-width distortion. It also provides shoot-through protection with programmable dead time, and the external disable function improves the flexibility for the application. An integrated 5ns deglitch filter effectively makes the driver immune to noise interference.

The Diodes Inc. API21550 provides 5700VRMS reinforced isolation in SO-16W (Type CJ)/SO-14W (Type CJ) packages, and 3000VRMS basic isolation in SO-16 (Type CJ) packages. All models can achieve at least 150V/ns common-mode transient immunity (CMTI). API21550 in SO-14W (Type CJ) package offers a 3.38mm minimum channel-to-channel spacing for the secondary side for better functional isolation.

Features

  • Isolated H/L half-bridge gate driver
  • 3V to 5.5V input side supply voltage VCC
  • Up to 4A peak source and 6A peak sink current output
  • Common-Mode Transient Immunity (CMTI) greater than 150V/ns
  • Up to 30V VDD output drive supply
  • 5V, 8V, 12V VDD UVLO options
  • Switching parameters
    • 40ns typical propagation delay
    • 8ns maximum delay matching
    • 7ns maximum pulse-width distortion
    • 10μs maximum VDD power-up delay
  • Isolation barrier life > 40 years
  • Shoot-through protection and resistor-programmable dead time
  • 5ns integrated deglitch filter
  • Active pulldown feature
  • Safety-related certifications
    • 8000VPK [SO-14W (Type CJ)/SO-16W (Type CJ)] 4242VPK [SO-16 (Type CJ)] isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 5700VRMS [SO-14W (Type CJ)/SO-16W (Type CJ)] 3000VRMS [SO-16 (Type CJ)] isolation for one minute per UL 1577
    • CQC certification per GB4943.1
  • Packaged in SO-16 (Type CJ), SO-16W (Type CJ) and SO-14W (Type CJ)
  • -40°C to +125°C operation temperature range
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free Green device

Applications

  • Motor drives and solar inverters
  • Uninterruptible power supplies (UPS)
  • Servers, telecom, IT, and industrial infrastructures
  • Isolated AC-to-DC and DC-to-DC power supplies
  • Industrial transportation

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated API21550 Isolated High-Side/Low-Side Gate Drivers

Functional Block Diagram

Block Diagram - Diodes Incorporated API21550 Isolated High-Side/Low-Side Gate Drivers
Published: 2026-09-30 | Updated: 2026-11-02