Diodes Incorporated AL1783EV1 Evaluation Board

Diodes Incorporated AL1783EV1 Evaluation Board demonstrates the AL1783 three-channel linear LED driver for smart connected lighting. The board supports independent adjustment of output current via external reference resistors, PWM dimming for each channel, automatic standby operation, and fault reporting.

The Diodes Inc. AL1783EV1 Evaluation Board features input undervoltage lockout, input overvoltage protection, LED string open and short protection, thermal foldback, thermal shutdown, and automatic thermal recovery. The board supports architectural lighting, industrial lighting, wall washers, ceiling lights, and panel lights.

Features

  • Independent output-current adjustment for each channel
  • Integrated protection functions
    • Input undervoltage lockout
    • Input overvoltage protection
    • LED string open protection
    • LED string short protection
    • Thermal foldback
    • Thermal shutdown
    • Automatic thermal recovery
  • PWM dimming control for each channel
  • Automatic standby mode
    • Enters standby mode when no PWM signal is detected
    • Exits standby mode when a PWM signal is detected
  • Fault reporting
    • Input undervoltage lockout
    • Overtemperature protection
    • LED open condition
    • LED short condition

Applications

  • Architecture lighting
  • Industrial lighting
  • Wall washer
  • Ceiling light
  • Panel light

Specifications

  • Input voltage range of 6.5VDC to 60VDC
  • Three LED channels
  • LED current of up to 250mA per channel
  • Total LED driving current of up to 750mA
  • One to 17 LEDs
  • LED-current accuracy of ±4%
  • Board dimensions of 32mm x 32mm x 12mm
  • TSSOP-16EP package

Required Equipment

  • DC power supply
  • External LED strings
  • PWM signal generator

Board Overview

Diodes Incorporated AL1783EV1 Evaluation Board

Schematic

Schematic - Diodes Incorporated AL1783EV1 Evaluation Board

PCB Layout

Diodes Incorporated AL1783EV1 Evaluation Board
Published: 2026-11-04 | Updated: 2026-11-04