Bourns CFG-A Wide Terminal Current Sense Resistors

Bourns CFG-A Wide Terminal Current Sense Resistors are automotive-grade resistors for precise current sensing and robust performance in demanding applications. The Bourns CFG-A series is available in compact 0508 and 0612 footprints and features power ratings up to 2W and resistance values from 1mΩ to 40mΩ. These resistors are ideal for space-constrained applications requiring high electrical and mechanical stability and support an operating temperature range of -55°C to +155°C.

Features

  • Wide terminal metal foil
  • High power density
  • High reliability and stability
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Input amplifiers
  • Onboard charger (OBC) current sensing
  • Inverters

Specifications

  • 1W to 2W power ratings
  • 1mΩ to 40mΩ resistance range
  • ±50ppm/°C to ±100ppm/°C temperature coefficient of resistance
  • ±1%, ±5% tolerance
  • Moisture Sensitivity Level (MSL) 1
  • -55°C to +155°C operating temperature range

Construction

Block Diagram - Bourns CFG-A Wide Terminal Current Sense Resistors

Dimensions

Mechanical Drawing - Bourns CFG-A Wide Terminal Current Sense Resistors
Published: 2026-07-23 | Updated: 2026-07-29