Analog Devices Inc. ADRF5703 Silicon Digital Attenuator

Analog Devices ADRF5703 Silicon Digital Attenuator is a 7-bit digital attenuator with a 31.75dB attenuation range and 0.25dB step size, manufactured in a silicon-on-insulator (SOI) process. This device operates from 9kHz to 20GHz with an insertion loss better than 1.7dB and excellent attenuation accuracy. The ADRF5703 has RF input power handling capabilities of 27dBm average and 30dBm peak across all states at the ATTIN pin.

The Analog Devices ADRF5703 operates with dual supply voltages of +3.3V and -3.3V. The device can also operate with a single-supply voltage (VDD) applied while the negative supply voltage (VSS) is tied to ground. In this operating condition, the small-signal performance is maintained, while the switching characteristics, linearity, and power-handling performance are derated.

The device features serial or parallel-mode control and complementary metal-oxide-semiconductor (CMOS)/low-voltage transistor-to-transistor logic (LVTTL)-compatible controls. The ADRF5703 comes in a 24-terminal, 4.0mm × 4.0mm, land grid array (LGA) package and can operate from -40°C to +105°C.

Features

  • 9kHz to 20GHz frequency range
  • 31.75dB with a 0.25dB step size attenuation range
  • Low insertion loss
    • 1dB typical up to 6GHz
    • 1.3dB typical up to 12GHz
    • 1.7dB typical up to 20GHz
  • Attenuation accuracy of 4% of the attenuation state or +0.1 (typ.) up to 20GHz
  • 0.20dB (typ.) up to 20GHz step error
  • High linearity
    • Input P0.1dB
      • Attenuation state < 16dB: 33dBm typical at ATTIN
      • Attenuation state ≥ 16dB: 31dBm typical at ATTIN
    • Input IP3 with 55dBm typical at ATTIN
  • High RF power handling
    • 27dBm average at ATTIN
    • 30dBm peak at ATTIN
    • 27dBm hot switching at ATTIN
  • 1μs (typ.) RF amplitude settling time (50% triggered control to 0.05dB of final RF output)
  • Consistent return loss at all attenuation states
  • Single-supply operation with derated power handling
  • No low-frequency spurs and no internal voltage generation
  • Serial and parallel mode control, CMOS- and LVTTL-compatible
  • 24-terminal, 4.0mm × 4.0mm, land grid array (LGA) package

Applications

  • Industrial scanners
  • Test and instrumentation
  • Cellular infrastructure - 5G millimeter wave
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5703 Silicon Digital Attenuator
Published: 2026-08-03 | Updated: 2026-08-03