Allegro MicroSystems High Voltage Industrial Robot Arms

Allegro MicroSystems High Voltage Industrial Robot Arms deliver reliable torque control, thermal efficiency, and operational safety. These industrial robot arms power high-performance automation with robust motor drivers and sensors designed for high-voltage systems. The high-voltage industrial robot arms support a wide voltage range, enabling standardized designs across different robotic platforms, from 12V/24V/48V systems to high-voltage SiC/GaN-based drives. These industrial robot arms offer an integrated, isolated bias supply, eliminating the need for external isolated power supplies, reducing PCB footprint, complexity, and overall system cost.

Videos

Magnetic Position Sensors in Robotics

The Robots contain various actuators that require accurate position sensing to enable precise movement and functionality. From simple head-on proximity detection to measuring the absolute position of linear or rotational travel, magnetic position sensors offer high-accuracy, contactless proprioceptive sensor solutions. The Hall-effect switches are one of the simplest but most important magnetic sensors. These sensors act as a comparator, with thresholds set to define the presence or absence of a magnet. The sensors are commonly used for limit-switch or open/close detection applications.

Current Sensors in Robotics

The current sensors provide the essential feedback mechanism that allows robots to interact with the world accurately, efficiently, and safely. These sensors are the bridge between the control system and the motors, constantly monitoring the electrical current flowing through the motors. The current sensors not only enable precision but also play a vital role in optimizing energy efficiency. These current sensors are essential for ensuring the safety of robots and the people who work with these robots.

Specialized Motor Drivers in Industrial Automation

The motors are the backbone of the industrial automation market, as most applications involve movement or rotation. Specialized motors such as brushed DC, brushless DC, and stepper motors are invariably used in industrial automation based on the specific application. Typical applications include robots, conveyor systems, part manipulators, material handlers, fans, arm tooling, inspection machines, and linear motion actuators.

Features

  • Integrated isolated bias supply
  • High efficiency and thermal management
  • Robust sensing in high-noise environments
  • Stray field immunity
  • High-speed and precision control
  • Wide voltage range support
Allegro MicroSystems High Voltage Industrial Robot Arms
Published: 2026-07-20 | Updated: 2026-07-31