+ 90 C Test Lead Wire

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL WHITE Non-Stocked Lead-Time 10 Weeks
1.091,89 €
1.072,48 €
1.033,34 €
1.017,42 €
Min.: 1
Mult.: 1
18 AWG White 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 1000ft BOX RED
Due to size or weight of the product, your shipping charge may increase.
Non-Stocked
2.164,56 €
2.108,05 €
2.062,28 €
Min.: 1
Mult.: 1
18 AWG Red 1000 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft BOX RED N/A
1.090,74 €
1.073,49 €
1.070,87 €
1.060,26 €
Min.: 1
Mult.: 1
18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire #18 STR EPDM BLK Non-Stocked
2.044,33 €
1.953,91 €
1.880,49 €
Min.: 1
Mult.: 1
18 AWG Black 1000 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Alpha Wire Test Lead Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 500ft Spool Black Non-Stocked Lead-Time 5 Weeks
712,51 €
Min.: 10
Mult.: 1
20 AWG Black 500 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 3 mm 1632