NKO2M3-FX-0-25FT

Neutrik
568-NKO2M3-FX-0-25FT
NKO2M3-FX-0-25FT

Mfr.:

Description:
Fibre Optic Cable Assemblies 2CH fiber optic cable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FIBERFOX Chassis
Multimode
Military
EBC15
Buffered Fiber
125 um
25 ft
2 Fiber
Ethylene Propylene Diene Monomer Rubber (EPDM)
IP68
Bulk
Black
Polyurethane (PUR)
Brand: Neutrik
Cable Diameter: 5.8 mm
Description/Function: Hermaphroditic Connector
Features: Heavy Duty Connector
Ferrule Diameter: 30 mm
Fibre Type: OM3
Insertion Loss: 1 dB
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Tradename: FIBERFOX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
895,54 € 895,54 €
799,12 € 1.598,24 €