Thermal Interface Products

Results: 2.550
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Thermal Interface Products Thickness 1mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 1 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products 1/2 Kg (pint can)
10Expected 10/5/2026
Min.: 1
Mult.: 1

3000 Bulk
Laird Thermal Interface Products COOLZORB-200 .030in .030x4x4in 50In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Non-standard 1.7 W/mK Gray - 40 C + 175 C 4 in 4 in UL 94 V-0 Bulk
Laird Thermal Interface Products GOF2000 5.0mm x 5.0mm x 1.0mm
5.260Expected 11/9/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 5 mm 5 mm 1 mm UL 94 V-0 GOF2000 Bulk
ADDA TA-1.75
ADDA Thermal Interface Products Thermal Adhesive Square for Chip Cooler 6In Stock
Min.: 1
Mult.: 1

Thermally Conductive Adhesives TA Bulk
Laird A10464-10
Laird Thermal Interface Products TGON 820,A1
185On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Graphite 5 W/m-K Pewter - 240 C + 300 C 609.6 mm 457 mm 0.51 mm 650 psi UL 94 V-0 Tgon 800 Bulk
Panasonic Industry Thermal Interface Products 92 mmx32 mmx0.25 mm250 W/m-K - 55 C+ 400 C
30Expected 1/25/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 92 mm 32 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 65.5 mmx40 mmx0.35 mm200 W/m-K - 55 C+ 400 C
20Expected 12/21/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 65.5 mm 40 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 106 mmx60 mmx0.35 mm200 W/m-K - 55 C+ 400 C
20Expected 9/10/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 106 mm 60 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 90 mmx90 mmx0.25 mm250 W/m-K - 55 C+ 400 C
90On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 90 mm 90 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 180 mmx90 mmx0.35 mm200 W/m-K - 55 C+ 400 C
28Expected 11/5/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 180 mm 90 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 246 mmx85 mmx0.25 mm250 W/m-K - 55 C+ 400 C
19On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 246 mm 85 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 246 mmx85 mmx0.35 mm200 W/m-K - 55 C+ 400 C
6Expected 12/2/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 246 mm 85 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 182.5 mmx104.5 mmx0.25 mm250 W/m-K - 55 C+ 400 C
10Expected 9/10/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 182.5 mm 104.5 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 182.5 mmx104.5 mmx0.35 mm200 W/m-K - 55 C+ 400 C
27On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 182.5 mm 104.5 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 120 mmx120 mmx0.25 mm250 W/m-K - 55 C+ 400 C
40Expected 10/22/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 120 mm 120 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 120 mmx120 mmx0.35 mm200 W/m-K - 55 C+ 400 C
20Expected 9/17/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 120 mm 120 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 150 mmx129.5 mmx0.35 mm200 W/m-K - 55 C+ 400 C
10Expected 12/2/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 150 mm 129.5 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 163 mmx125 mmx0.25 mm250 W/m-K - 55 C+ 400 C
13Expected 10/29/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 163 mm 125 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 308 mmx140 mmx0.35 mm200 W/m-K - 55 C+ 400 C
19Expected 9/7/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 308 mm 140 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON
40Expected 1/25/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 29 mm 32 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec.
58Expected 12/24/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 32 mm 92 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON
50Expected 12/28/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 58 mm 61.5 mm 0.2 mm 600 kPa Soft-PGS Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod Infineon
29Expected 9/14/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 59.4 mm 104.4 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi Elec.
20Expected 10/29/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 80 mm 113 mm 0.2 mm 600 kPa Soft-PGS Bulk