Thermal Interface Products

Results: 2.550
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Thermal Interface Products Thickness 4mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 4 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products Thickness 4.25mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 4.25 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products Thickness 4.50mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 4.5 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products Thickness 4.75mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 4.75 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products Thickness 5mm 229x229mm Grey
10Expected 2/1/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 5 mm UL 94 V-0 HR6.5 Bulk
Laird Thermal Interface Products Thickness 0.50mm 229x229mm
55On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 0.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products 1Kg (quart can)
10Expected 10/5/2026
Min.: 1
Mult.: 1

3000 Bulk
Panasonic Industry Thermal Interface Products 120 mmx60 mmx0.35 mm200 W/m-K - 55 C+ 400 C
180On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 120 mm 60 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 180 mmx90 mmx0.25 mm250 W/m-K - 55 C+ 400 C
340Expected 10/29/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 180 mm 90 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products 308 mmx140 mmx0.25 mm250 W/m-K - 55 C+ 400 C
130On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 308 mm 140 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Industry Thermal Interface Products Sheet: 90x90mm
349On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 28 W/m-K Gray - 55 C + 400 C 90 mm 90 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Panasonic Industry Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi Elec.
39Expected 9/16/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 140 mm 308 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk
Wurth Elektronik Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 4mm
30On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 4 W/m-K Purple - 50 C + 180 C 400 mm 200 mm 4 mm WE-TGF Bulk
Wurth Elektronik Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 2mm
21Expected 11/6/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 5 W/m-K White - 50 C + 180 C 400 mm 200 mm 2 mm WE-TGF Bulk
Wurth Elektronik Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 2mm
34On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 6 W/m-K Gray - 50 C + 180 C 400 mm 200 mm 2 mm WE-TGF Bulk
Wurth Elektronik Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm 46In Stock
499On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 4 W/m-K Purple - 50 C + 180 C 100 mm 100 mm 2 mm WE-TGF Bulk
Wurth Elektronik Thermal Interface Products WE-TGF Sqare Rei Pad 100mm x 100mm x 0.5mm
1.260On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 3 W/m-K Blue - 50 C + 180 C 100 mm 100 mm 0.51 mm WE-TGF Bulk
Wurth Elektronik Thermal Interface Products WE-PCM Rect Phs Mtrl 400mm x 300mm x .2mm
119On Order
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Polyimide (PI) 5 W/m-K Black - 40 C + 130 C 400 mm 300 mm 0.2 mm WE-PCM Bulk
Laird Thermal Interface Products Tgon 805, A0 18" X 24" X 0.005"
187On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Graphite 5 W/m-K Pewter - 240 C + 300 C 609.6 mm 457 mm 0.13 mm 650 psi UL 94 V-0 Tgon 805 Bulk
Laird Thermal Interface Products Tgard K52 1 0505 A0 11" x 18"
256Expected 1/12/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Ceramic Filled Silicone 4.2 kVAC Amber - 60 C + 150 C 457.2 mm 279.4 mm 0.051 mm 13.5 kpsi Tgard K52 Bulk
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.250" Thickness, 1 Side Adhesive
99Expected 10/2/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 6.35 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS Bulk
Laird A17752-15
Laird Thermal Interface Products Tflex HD93750 9x9
6Expected 9/9/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 7.5 W/m-K HD90000 Bulk
Laird A17820-06
Laird Thermal Interface Products TFLEX HD91500,DC1 9X9IN
50On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.5 W/m-K Gray - 50 C + 125 C 9 in 9 in 0.06 in UL 94 V-0 HD90000 Bulk
Laird A17820-08
Laird Thermal Interface Products TFLEX HD92000,DC1
13On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.5 W/m-K Gray - 50 C + 125 C 9 in 9 in 0.08 in UL 94 V-0 HD90000 Bulk
Laird A17845-10
Laird Thermal Interface Products COOLZORB D3W/1K
36Expected 10/5/2026
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Non-standard Bulk