Auto Restart, Polarity Protection DC Fans

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Axial Fan, 80x80x25mm, 48VDC, 40CFM, 3.8W, 0.08A, 33dBA, Ball, Wire, IP68
4In Stock
20Expected 9/14/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 48 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP68 3.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP68
Orion Fans DC Fans DC Fan, 80x80x25mm, 48VDC, 40CFM, 0.08A, 33dBA, 3300RPM, Ball, Wire, IP69K
6In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 48 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP69K 3.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP69K
Orion Fans DC Fans DC Fan, 80x80x25mm, 5VDC, 35CFM, 32dBA, Ball Bearing, Lead Wires
96In Stock
179Expected 11/16/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 5 VDC 35 CFM (0.99 m3/min) 2800 RPM Ball 32 dBA 1.4 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 5VDC, 22CFM, 21dBAA, Ball Bearing, Lead Wires
2In Stock
24Expected 9/8/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 5 VDC 22 CFM (0.62 m3/min) 1800 RPM Ball 21 dBA 750 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 26CFM, 0.09A, 23dBA, 2100RPM, Dual Ball, Lead Wires
26In Stock
96Expected 9/18/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 26 CFM (0.74 m3/min) 2100 RPM Ball 23 dBA 600 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 31CFM, 0.13A, 28dBA, 2500RPM, Dual Ball, Lead Wires
20In Stock
406Expected 10/12/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 31 CFM (0.88 m3/min) 2500 RPM Ball 28 dBA 960 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 24VDC, 26CFM, 0.05A, 23dBA, 2100RPM, Dual Ball, Lead Wires
77In Stock
458Expected 11/16/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 26 CFM (0.74 m3/min) 2100 RPM Ball 23 dBA 720 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Axial Fan, 80x80x32mm, 12VDC, 77CFM, 7.8W, 50dBA, Ball, Wire, IP68
19In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 75.3 CFM (2.1 m3/min) 6000 RPM Ball 50 dBA IP68 7.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032-IP68
Orion Fans DC Fans DC Fan, 80x80x32mm, 24VDC, 77CFM, 0.33A, 50dBA, 6000RPM, Ball, Wire, IP69K
23In Stock
100Expected 9/8/2026
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 24 VDC 77 CFM (2.2 m3/min) 6000 RPM Ball 50 dBA IP69K 7.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032-IP69K
Orion Fans DC Fans DC Axial Fan, 80x80x32mm, 48VDC, 77CFM, 7.8W, 0.16A, 50dBA, Ball, Wire, IP68
60In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 48 VDC 75.3 CFM (2.1 m3/min) 6000 RPM Ball 50 dBA IP68 7.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032-IP68
Orion Fans DC Fans DC Fan, 80x80x32mm, 12VDC, 50CFM, 0.19A, 42dBA, Ball, 2xWire UL1007 24AWG
55In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 42 CFM (1.19 m3/min) 4800 RPM Ball 40 dBA 2.3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032
Orion Fans DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 24VDC, 99CFM, Ball, Wire
35In Stock
83On Order
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 24 VDC 99 CFM (2.8 m3/min) 6300 RPM Ball 57 dBA 13 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8038-VXC
Orion Fans DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 48VDC, 99CFM, Ball, Wire
9In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 48 VDC 99 CFM (2.8 m3/min) 6300 RPM Ball 57 dBA 14 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8038-VXC
Orion Fans DC Fans DC Fan, 92x92x25mm, 24VDC, 50CFM, 0.18A, 33dBA, 2900RPM, Ball, Wire, IP69K
12In Stock
40On Order
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 50 CFM (1.42 m3/min) 2900 RPM Ball 33 dBA IP69K 3.5 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225-IP69K
Orion Fans DC Fans DC Fan, 92x92x25mm, 24VDC, 52CFM, 0.15A, 35dBA, 2900RPM, Sealed Sleeve, Leads
75In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 52 CFM (1.47 m3/min) 2900 RPM Sleeve 35 dBA 2.6 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225-SS
Orion Fans DC Fans DC Axial Fan, 92x92x25mm, 48VDC, 50CFM, 4.3W, 0.09A, 32dBA, Ball, Wire, IP68
37In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 48 VDC 50 CFM (1.42 m3/min) 2900 RPM Ball 32 dBA IP68 4.3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225-IP68
Orion Fans DC Fans DC Fan, 92x92x25mm, 12VDC, 39CFM, 0.1A, 28dBA, 2100RPM, Dual Ball, Lead Wires
4In Stock
15Expected 12/16/2026
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 39 CFM (1.1 m3/min) 2100 RPM Ball 28 dBA 1.56 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225
Orion Fans DC Fans DC Fan, 92x92x25mm, 24VDC, 44CFM, 0.09A, 31dBA, 2400RPM, Dual Ball, Lead Wires
18In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 44 CFM (1.25 m3/min) 2400 RPM Ball 31 dBA 2.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225
Orion Fans DC Fans DC Fan, 92x92x25mm, 48VDC, 50CFM, Ball Bearing, 2x Lead Wires
65In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 48 VDC 50 CFM (1.42 m3/min) 2800 RPM Ball 33 dBA 4.3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225
Orion Fans DC Fans DC Axial Fan, 92x92x38mm, 24VDC, 100CFM, 9.6W, 0.40A, 56dBA, Ball, Wire, IP68
52In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 24 VDC 92.3 CFM (2.6 m3/min) 4500 RPM Ball 56 dBA IP68 9.6 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9238-IP68
Orion Fans DC Fans DC Axial Fan, 92x92x38mm, 48VDC, 100CFM, 12W, 0.25A, 56dBA, Ball, Wire, IP68
3In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 48 VDC 92.3 CFM (2.6 m3/min) 4500 RPM Ball 56 dBA IP68 12 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9238-IP68
Sunon DC Fans DC Axial Fan, 25x25x6.5mm, 5VDC, 0.23"H2O, Vapo, 2xWire/Housing, Auto Restart
152In Stock
2.625On Order
Min.: 1
Mult.: 1

Axial 25 mm 6.5 mm 25 mm 5 VDC 3 CFM (0.08 m3/min) 13000 RPM Vapo 24.8 dBA 580 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 MF
Sunon DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 3.5CFM, 0.25"H2O, Vapo, 2xWire, Auto Restart
7In Stock
1.019On Order
Min.: 1
Mult.: 1

Axial 25 mm 10 mm 25 mm 5 VDC 3.5 CFM (0.1 m3/min) 13000 RPM Vapo 23 dBA 530 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 MF
Sunon DC Fans DC Axial Fan, 35x35x10mm, 5VDC, 0.22"H2O, Vapo, 2xWire/Housing, Auto Restart
115In Stock
500Expected 12/1/2026
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 5 VDC 7.2 CFM (0.2 m3/min) 10000 RPM Vapo 28 dBA 680 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 MF
Sunon DC Fans DC Axial Fan, 35x35x10mm, 12VDC, 7.2CFM, 0.22"H2O, Vapo, 2xWire, Auto Restart
29In Stock
2.325On Order
Min.: 1
Mult.: 1

Axial 35 mm 10 mm 35 mm 12 VDC 7.2 CFM (0.2 m3/min) 10000 RPM Vapo 28 dBA 720 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 MF