W3G450-XR75-01

ebm-papst
5912-W3G450-XR75-01
W3G450-XR75-01

Mfr.:

Description:
EC Fans EC Axial Fan with Wallring, 595x595x276mm, 400VAC, 3780m3/h, IP55, AxiEco

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
597 mm
276 mm
597 mm
400 VAC
Polypropylene (PP)
Terminal Block
IP55
W3G450
Bearing Type: Ball
Brand: ebm-papst
Current Type: EC
Product Type: EC Fans
Size: 450 mm
Factory Pack Quantity: 1
Tradename: AxiEco
Part # Aliases: VWA0450CTRHS
Unit Weight: 4,431 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,80 € 5.758,00 €