26.5 GHz RF Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1.361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material 3In Stock
Min.: 1
Mult.: 1

SP6T 26.5 GHz 0.6 dB - 273 C + 85 C Screw
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
Min.: 50
Mult.: 50

SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle
MACOM MASW-002100-11910W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 150In Stock
Min.: 50
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
MACOM RF Switch ICs Switch,SP2T,Die Non-Stocked Lead-Time 22 Weeks
Min.: 50
Mult.: 50
SPDT 0 Hz 26.5 GHz 1.5 dB 41 dB - 40 C + 85 C SMD/SMT Die GaAs
Radiall RF Switch ICs SP6T Ramses SMA 26.5GHz Latching 12Vdc Pins Terminals Non-Stocked Lead-Time 4 Weeks

SP6T 0 Hz 26.5 GHz 0.7 dB - 40 C + 85 C Screw Mount 44.5 mm x 44.5 mm SPnT Bulk
MACOM MASW-011128-DIE
MACOM RF Switch ICs Switch SPDT, DC-26.5 GHz, Non-Reflective Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 50
SPDT 50 MHz 26.5 GHz 2 dB 50 dB - 40 C + 85 C SMD/SMT Die GaAs MASW-011128
MACOM MASW-001100-11900W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle