Analog Devices RF Amplifier

Results: 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 12In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
100In Stock
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 512In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 1.487In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 606In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 982In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 415In Stock
Min.: 1
Mult.: 1
: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 501In Stock
Min.: 1
Mult.: 1

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 63In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Cut Tape

Analog Devices RF Amplifier Analog VGA 5-9 GHz 378In Stock
Min.: 1
Mult.: 1

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 1.608In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices RF Amplifier Distributed amp 56In Stock
500Expected 8/3/2026
Min.: 1
Mult.: 1
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 925In Stock
Min.: 1
Mult.: 1
: 1.000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 858In Stock
Min.: 1
Mult.: 1
: 1.500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 32In Stock
434Expected 8/3/2026
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Analog Devices RF Amplifier 27 31 GHz LNA 11In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 338In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 169In Stock
Min.: 1
Mult.: 1
: 500

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 500In Stock
Min.: 1
Mult.: 1

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 848In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 221In Stock
Min.: 1
Mult.: 1

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 20 dBm 30 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 70In Stock
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 633In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel